NTCLE100E3152HB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,84217 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,85273 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,91287 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,33733 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,67690 zł
Datasheet
NTC Thermistor 1.5k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3152HB0A

DigiKey Part Number
56-NTCLE100E3152HB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3152HB0A
Description
NTC CU 0.6 LD CODED 1K5 3%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1.5k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3528K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
1.5k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Bead
B Value Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3152GB0AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3152GB0A-ND1,84217 złParametric Equivalent
NTCLE100E3152GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3152GT1ATR-ND1,85273 złParametric Equivalent
NTCLE100E3152GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3152GT2ATR-ND1,91287 złParametric Equivalent
NTCLE100E3152HT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3152HT1ATR-ND1,33733 złParametric Equivalent
NTCLE100E3152HT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3152HT2ATR-ND1,67690 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0001,29253 zł2 585,06 zł
Unit Price without VAT:1,29253 zł
Unit Price with VAT:1,58981 zł