Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225956681E3 | |
|---|---|
DigiKey Part Number | 56-MAL225956681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225956681E3 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.79 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.185 A @ 10 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219356681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219356681E3-ND | 46,37333 zł | Parametric Equivalent |
| B43508B9687M000 | TDK | 32 | 495-75825-ND | 77,78000 zł | Parametric Equivalent |
| B43544A9687M000 | TDK | 0 | 495-75830-ND | 58,75000 zł | Parametric Equivalent |
| B43544A9687M007 | TDK | 213 | 495-B43544A9687M007-ND | 61,55000 zł | Parametric Equivalent |
| B43544A9687M067 | TDK | 0 | B43544A9687M067-ND | 33,38921 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 45,10230 zł | 27 061,38 zł |
| Unit Price without VAT: | 45,10230 zł |
|---|---|
| Unit Price with VAT: | 55,47583 zł |











