
MAL219691226E3 | |
|---|---|
DigiKey Part Number | MAL219691226E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219691226E3 |
Description | CAP 15F -20% +80% 8.4V T/H |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 8.4 V Coin, Stacked Horizontal 3.6Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Coin, Stacked Horizontal |
Part Status Obsolete | Lead Spacing 0.618" (15.70mm) |
Capacitance 15 F | Size / Dimension 0.472" Dia x 0.591" L (12.00mm x 15.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 8.4 V | Operating Temperature -20°C ~ 85°C |
ESR (Equivalent Series Resistance) 3.6Ohm @ 1kHz |

