
MAL218097511E3 | |
|---|---|
DigiKey Part Number | MAL218097511E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218097511E3 |
Description | CAP ALUM POLY 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Applications General Purpose |
Series | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 12 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance 820 µF | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,44355 zł | 33 774,20 zł |
| Unit Price without VAT: | 8,44355 zł |
|---|---|
| Unit Price with VAT: | 10,38557 zł |

