
MAL215617332E3 | |
|---|---|
DigiKey Part Number | MAL215617332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215617332E3 |
Description | CAP ALUM 3300UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 93mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.69 A @ 100 Hz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 93mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,36734 zł | 15 493,87 zł |
| Unit Price without VAT: | 19,36734 zł |
|---|---|
| Unit Price with VAT: | 23,82183 zł |

