Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214863682E3 | |
|---|---|
DigiKey Part Number | MAL214863682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214863682E3 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.21 A @ 100 Hz |
Packaging Bulk | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214833682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214833682E3-ND | 4,91656 zł | Parametric Equivalent |
| MAL214853682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214853682E3-ND | 4,66269 zł | Parametric Equivalent |
| 6.3ZLH6800MEFC16X20 | Rubycon | 0 | 1189-3023-ND | 5,39000 zł | Upgrade |
| 6.3ZLJ6800M16X20 | Rubycon | 549 | 6.3ZLJ6800M16X20-ND | 8,19000 zł | Upgrade |
| EEU-FR0J682S | Panasonic Industry | 229 | P14370-ND | 8,87000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,73117 zł | 4 731,17 zł |
| Unit Price without VAT: | 4,73117 zł |
|---|---|
| Unit Price with VAT: | 5,81934 zł |











