Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214836681E3 | |
|---|---|
DigiKey Part Number | MAL214836681E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214836681E3 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 190 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214856681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214856681E3-ND | 2,24003 zł | Parametric Equivalent |
| MAL214866681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214866681E3-ND | 2,28458 zł | Parametric Equivalent |
| 25RX30680M10X16 | Rubycon | 0 | 25RX30680M10X16-ND | 0,95566 zł | Upgrade |
| 25ZL680MEFC10X16 | Rubycon | 0 | 25ZL680MEFC10X16-ND | 0,00000 zł | Upgrade |
| 25ZLH680MEFC10X16 | Rubycon | 3 920 | 1189-1855-ND | 2,55000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 2,29115 zł | 5 498,76 zł |
| Unit Price without VAT: | 2,29115 zł |
|---|---|
| Unit Price with VAT: | 2,81811 zł |












