Direct
Similar
Similar
Similar

MAL214239471E3 | |
|---|---|
DigiKey Part Number | MAL214239471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214239471E3 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 965.2 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214259471E3 | Vishay Beyschlag/Draloric/BC Components | 68 | 56-MAL214259471E3-ND | 12,10000 zł | Direct |
| EKZE101ELL471MM25S | Chemi-Con | 2 910 | 565-1743-ND | 12,89000 zł | Similar |
| UHE2A471MHD | Nichicon | 960 | 493-1682-ND | 8,47000 zł | Similar |
| UHE2A471MHD6 | Nichicon | 12 124 | 493-1683-ND | 9,05000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90194 zł | 4 901,94 zł |
| Unit Price without VAT: | 4,90194 zł |
|---|---|
| Unit Price with VAT: | 6,02939 zł |




