MAL210116474E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 596,97056 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 589,32917 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 596,97056 zł
Datasheet
470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210116474E3

DigiKey Part Number
MAL210116474E3-ND
Manufacturer
Manufacturer Product Number
MAL210116474E3
Description
CAP ALUM 470000UF 20% 25V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
29.9 A @ 100 Hz
Part Status
Active
Impedance
5 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
8.886" (225.70mm)
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210136474E3Vishay Beyschlag/Draloric/BC Components0MAL210136474E3-ND596,97056 złParametric Equivalent
MAL210156474E3Vishay Beyschlag/Draloric/BC Components0MAL210156474E3-ND589,32917 złParametric Equivalent
MAL210176474E3Vishay Beyschlag/Draloric/BC Components0MAL210176474E3-ND596,97056 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
36589,32917 zł21 215,85 zł
Unit Price without VAT:589,32917 zł
Unit Price with VAT:724,87488 zł