Parametric Equivalent

MAL205855332E3 | |
|---|---|
DigiKey Part Number | MAL205855332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205855332E3 |
Description | CAP ALUM 3300UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 86mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 86mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215816332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215816332E3-ND | 17,29873 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,19849 zł | 14 558,79 zł |
| Unit Price without VAT: | 18,19849 zł |
|---|---|
| Unit Price with VAT: | 22,38414 zł |


