Direct
Upgrade

MAL203863332E3 | |
|---|---|
DigiKey Part Number | 56-MAL203863332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203863332E3 |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.185 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ3300MT810X20 | Rubycon | 0 | 6.3YXJ3300MT810X20-ND | 0,76538 zł | Direct |
| EEU-FS0J332B | Panasonic Industry | 6 088 | P122289CT-ND | 4,52000 zł | Upgrade |



