MFR Recommended

MAL203854471E3 | |
|---|---|
DigiKey Part Number | MAL203854471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203854471E3 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 85°C |
EDA/CAD Models | MAL203854471E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 472.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214294475E3 | Vishay Beyschlag/Draloric/BC Components | 7 713 | 56-MAL214294475E3-ND | 1,69000 zł | MFR Recommended |


