MFR Recommended

MAL203850102E3 | |
|---|---|
DigiKey Part Number | MAL203850102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203850102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C |
EDA/CAD Models | MAL203850102E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.546 A @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 3500 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214250102E3 | Vishay Beyschlag/Draloric/BC Components | 2 755 | 56-MAL214250102E3-ND | 5,89000 zł | MFR Recommended |


