Parametric Equivalent

KP1830212011W | |
|---|---|
DigiKey Part Number | KP1830212011W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP1830212011W |
Description | CAP FILM 1200PF 1% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830212011 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830212011-ND | 3,25138 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,04672 zł | 3 808,40 zł |
| Unit Price without VAT: | 3,04672 zł |
|---|---|
| Unit Price with VAT: | 3,74747 zł |

