Parametric Equivalent

KP1830147633 | |
|---|---|
DigiKey Part Number | KP1830147633-ND |
Manufacturer | |
Manufacturer Product Number | KP1830147633 |
Description | CAP FILM 470PF 2.5% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2J004701D00HSSD | WIMA | 0 | 1928-FKP2J004701D00HSSD-ND | 0,62629 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89884 zł | 3 797,68 zł |
| Unit Price without VAT: | 1,89884 zł |
|---|---|
| Unit Price with VAT: | 2,33557 zł |


