MFR Recommended
Similar

K684Z20Y5VF53H5 | |
|---|---|
DigiKey Part Number | K684Z20Y5VF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K684Z20Y5VF53H5 |
Description | CAP CER 0.68UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K684Z20Y5VF53H5 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K684M20X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K684M20X7RF53H5-ND | 2,70124 zł | MFR Recommended |
| K684K20X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 8 631 | BC2692CT-ND | 7,65000 zł | Similar |


