Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

K563K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | K563K10X7RF5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K563K10X7RF5UH5 |
Description | CAP CER 0.056UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K563K10X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K563K15X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K15X7RF5UH5-ND | 0,88463 zł | Direct |
| K563K10X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K10X7RF5UL2-ND | 0,14150 zł | Similar |
| K563K15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K15X7RF5UL2-ND | 0,88463 zł | Similar |
| K563K20X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K20X7RH5UH5-ND | 0,55001 zł | Similar |
| K563K10X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K10X7RF53H5-ND | 0,14150 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,14150 zł | 2 830,00 zł |
| Unit Price without VAT: | 0,14150 zł |
|---|---|
| Unit Price with VAT: | 0,17405 zł |




