Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

K471M10X7RF53H5 | |
|---|---|
DigiKey Part Number | K471M10X7RF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K471M10X7RF53H5 |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471M10X7RF53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K471M15X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471M15X7RF53H5-ND | 0,17180 zł | Direct |
| K471K10X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K10X7RF53H5-ND | 0,14900 zł | Upgrade |
| K471K10X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K10X7RH53H5-ND | 0,15129 zł | Upgrade |
| K471K15X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 9 537 | K471K15X7RF53H5-ND | 0,90000 zł | Upgrade |
| K471K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K15X7RH53H5-ND | 0,18478 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,14900 zł | 2 980,00 zł |
| Unit Price without VAT: | 0,14900 zł |
|---|---|
| Unit Price with VAT: | 0,18327 zł |


