Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

K391M15X7RH5UL2 | |
|---|---|
DigiKey Part Number | K391M15X7RH5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K391M15X7RH5UL2 |
Description | CAP CER 390PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K391M15X7RH5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K391M10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391M10X7RH5UL2-ND | 0,14954 zł | Direct |
| K391K10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K10X7RH5UL2-ND | 0,14954 zł | Upgrade |
| K391K15X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RH5UL2-ND | 0,21618 zł | Upgrade |
| K391K15X7RK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RK5UL2-ND | 0,26218 zł | Upgrade |
| K391M15X7RK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391M15X7RK5UL2-ND | 0,26218 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,19213 zł | 3 842,60 zł |
| Unit Price without VAT: | 0,19213 zł |
|---|---|
| Unit Price with VAT: | 0,23632 zł |



