Similar

K391J15C0GH5UK5 | |
|---|---|
DigiKey Part Number | K391J15C0GH5UK5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K391J15C0GH5UK5 |
Description | CAP CER 390PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K391J15C0GH5UK5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A391JAA | KYOCERA AVX | 0 | MR051A391JAA-ND | 14,72860 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,38394 zł | 7 678,80 zł |
| Unit Price without VAT: | 0,38394 zł |
|---|---|
| Unit Price with VAT: | 0,47225 zł |


