Direct
Similar
Similar
Similar

K221K15X7RF5TK2 | |
|---|---|
DigiKey Part Number | K221K15X7RF5TK2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K221K15X7RF5TK2 |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221K15X7RF5TK2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K221K15X7RH5TK2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K15X7RH5TK2-ND | 0,19229 zł | Direct |
| K221J15C0GF5TK2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221J15C0GF5TK2-ND | 0,21310 zł | Similar |
| MR045C221KAATR1 | KYOCERA AVX | 0 | MR045C221KAATR1-ND | 6,24162 zł | Similar |
| MR045C221KAATR2 | KYOCERA AVX | 0 | MR045C221KAATR2-ND | 6,24162 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,17234 zł | 3 446,80 zł |
| Unit Price without VAT: | 0,17234 zł |
|---|---|
| Unit Price with VAT: | 0,21198 zł |



