Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K183K15X7RH5TH5 | |
|---|---|
DigiKey Part Number | K183K15X7RH5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K183K15X7RH5TH5 |
Description | CAP CER 0.018UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K183K15X7RH5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K183K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K183K15X7RK5TH5-ND | 0,75776 zł | Upgrade |
| K183K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K183K15X7RH5TL2-ND | 0,44257 zł | Similar |
| K183K20X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K183K20X7RL5TH5-ND | 1,31234 zł | Similar |
| K183K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K183K15X7RH53H5-ND | 0,42898 zł | Parametric Equivalent |
| K183K15X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K183K15X7RH5UH5-ND | 0,42898 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,44257 zł | 5 310,84 zł |
| Unit Price without VAT: | 0,44257 zł |
|---|---|
| Unit Price with VAT: | 0,54436 zł |



