K153Z10Y5VF53H5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14035 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6 788
Unit Price: 0,79000 zł
Datasheet
0.015 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K153Z10Y5VF53H5

DigiKey Part Number
K153Z10Y5VF53H5-ND
Manufacturer
Manufacturer Product Number
K153Z10Y5VF53H5
Description
CAP CER 0.015UF 50V Y5V RADIAL
Customer Reference
Detailed Description
0.015 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
K153Z10Y5VF53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K153M10X7RF53H5Vishay Beyschlag/Draloric/BC Components0K153M10X7RF53H5-ND0,14035 złMFR Recommended
K153K10X7RF5UH5Vishay Beyschlag/Draloric/BC Components6 788BC2671CT-ND0,79000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types