MFR Recommended
Similar

K103Z15Y5VF5UL2 | |
|---|---|
DigiKey Part Number | K103Z15Y5VF5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K103Z15Y5VF5UL2 |
Description | CAP CER 10000PF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103Z15Y5VF5UL2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K103M15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K103M15X7RF5UL2-ND | 0,16553 zł | MFR Recommended |
| K103K10X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 50 707 | BC2662CT-ND | 0,83000 zł | Similar |



