Thermal Cutoff (TCO) AC DC 55 A 235°C (455°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTF235L055000BR00

DigiKey Part Number
749-1129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCTF235L055000BR00
Description
TCO 24VDC 55A 235C (455F) AXIAL
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 55 A 235°C (455°F) Axial
Datasheet
 Datasheet
EDA/CAD Models
HCTF235L055000BR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
160°C (320°F)
Manufacturer
Vishay
Rated Functioning Temperature
235°C (455°F)
Series
Voltage Rating - DC
24.0
Packaging
Tape & Reel (TR)
Current Rating (Amps)
55 A
Part Status
Obsolete
Package / Case
Axial
Type
Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable