F339X122233KD02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,01146 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,98796 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,01146 zł
Datasheet
2200 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X122233KD02W0

DigiKey Part Number
F339X122233KD02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F339X122233KD02W0
Description
CAP FILM 2200PF 10% 800VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339X122233KDA2B0Vishay Beyschlag/Draloric/BC Components0F339X122233KDA2B0-ND1,01146 złParametric Equivalent
F339X122233KDI2B0Vishay Beyschlag/Draloric/BC Components0F339X122233KDI2B0-ND0,98796 złParametric Equivalent
F339X122233KDM2B0Vishay Beyschlag/Draloric/BC Components0F339X122233KDM2B0-ND1,01146 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4001,10086 zł1 541,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,10086 zł
Unit Price with VAT:1,35406 zł