F339X121548KD02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,96086 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,93838 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,96086 zł
Datasheet
1500 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X121548KD02W0

DigiKey Part Number
F339X121548KD02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F339X121548KD02W0
Description
CAP FILM 1500PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339X121548KDA2B0Vishay Beyschlag/Draloric/BC Components0F339X121548KDA2B0-ND0,96086 złParametric Equivalent
F339X121548KDI2B0Vishay Beyschlag/Draloric/BC Components0F339X121548KDI2B0-ND0,93838 złParametric Equivalent
F339X121548KDM2B0Vishay Beyschlag/Draloric/BC Components0F339X121548KDM2B0-ND0,96086 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4001,04697 zł1 465,76 zł
Manufacturers Standard Package
Unit Price without VAT:1,04697 zł
Unit Price with VAT:1,28777 zł