0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX243331MFP2B0

DigiKey Part Number
F339MX243331MFP2B0-ND
Manufacturer
Manufacturer Product Number
F339MX243331MFP2B0
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233820334Vishay Beyschlag/Draloric/BC Components1 647BC1613-ND5,78000 złParametric Equivalent
In-Stock: 340
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
111,06000 zł11,06 zł
107,70200 zł77,02 zł
506,36860 zł318,43 zł
1005,95610 zł595,61 zł
7505,12656 zł3 844,92 zł
1 5004,93367 zł7 400,51 zł
3 0004,77481 zł14 324,43 zł
5 2504,66726 zł24 503,11 zł
Manufacturers Standard Package
Unit Price without VAT:11,06000 zł
Unit Price with VAT:13,60380 zł