
F339MX233331MDA2B0 | |
|---|---|
DigiKey Part Number | F339MX233331MDA2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX233331MDA2B0 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620333 | Vishay Beyschlag/Draloric/BC Components | 3 017 | BFC233620333-ND | 2,73000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 zł | 6,32 zł |
| 10 | 4,23000 zł | 42,30 zł |
| 50 | 3,39680 zł | 169,84 zł |
| 100 | 3,13940 zł | 313,94 zł |
| 500 | 2,70394 zł | 1 351,97 zł |
| 1 000 | 2,56918 zł | 2 569,18 zł |
| 3 000 | 2,40263 zł | 7 207,89 zł |
| 5 000 | 2,34099 zł | 11 704,95 zł |
| Unit Price without VAT: | 6,32000 zł |
|---|---|
| Unit Price with VAT: | 7,77360 zł |

