Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX232231MDM2B0 | |
|---|---|
DigiKey Part Number | F339MX232231MDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX232231MDM2B0 |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620223 | Vishay Beyschlag/Draloric/BC Components | 1 502 | BFC233620223-ND | 6,79000 zł | Parametric Equivalent |
| BFC233623223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623223-ND | 4,67091 zł | Parametric Equivalent |
| BFC233626223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626223-ND | 4,36806 zł | Parametric Equivalent |
| BFC233821223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821223-ND | 2,75436 zł | Parametric Equivalent |
| BFC233823223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823223-ND | 2,75436 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49948 zł | 2 499,48 zł |
| Unit Price without VAT: | 2,49948 zł |
|---|---|
| Unit Price with VAT: | 3,07436 zł |




