Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX231031MCM2B0 | |
|---|---|
DigiKey Part Number | F339MX231031MCM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX231031MCM2B0 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820103 | Vishay Beyschlag/Draloric/BC Components | 3 083 | BC1600-ND | 5,78000 zł | Parametric Equivalent |
| BFC233822103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822103-ND | 3,45935 zł | Parametric Equivalent |
| BFC233824103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824103-ND | 3,58157 zł | Parametric Equivalent |
| BFC233826103 | Vishay Beyschlag/Draloric/BC Components | 2 495 | 56-BFC233826103CT-ND | 9,12000 zł | Parametric Equivalent |
| F339MX231031MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX231031MC02G0-ND | 2,44878 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,13475 zł | 3 202,12 zł |
| Unit Price without VAT: | 2,13475 zł |
|---|---|
| Unit Price with VAT: | 2,62574 zł |



