F339MX224731MC02G0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 669
Unit Price: 5,35000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,14509 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,25797 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,46412 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,10967 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,19039 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,10967 zł
Datasheet
4700 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX224731MC02G0

DigiKey Part Number
F339MX224731MC02G0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F339MX224731MC02G0
Description
CAP FILM 4700PF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233820472Vishay Beyschlag/Draloric/BC Components4 669BC1615-ND5,35000 złParametric Equivalent
BFC233822472Vishay Beyschlag/Draloric/BC Components0BFC233822472-ND3,14509 złParametric Equivalent
BFC233824472Vishay Beyschlag/Draloric/BC Components0BFC233824472-ND3,25797 złParametric Equivalent
BFC233826472Vishay Beyschlag/Draloric/BC Components0222233826472-ND3,46412 złParametric Equivalent
F339MX224731MCA2B0Vishay Beyschlag/Draloric/BC Components0F339MX224731MCA2B0-ND2,10967 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2502,35335 zł2 941,69 zł
Manufacturers Standard Package
Unit Price without VAT:2,35335 zł
Unit Price with VAT:2,89462 zł