
F221K25Y5RN6UK5R | |
|---|---|
DigiKey Part Number | BC5218CT-ND - Cut Tape (CT) BC5218TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F221K25Y5RN6UK5R |
Description | CAP CER 220PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F221K25Y5RN6UK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,68900 zł | 6,89 zł |
| 50 | 0,50420 zł | 25,21 zł |
| 100 | 0,44710 zł | 44,71 zł |
| 500 | 0,35054 zł | 175,27 zł |
| 1 000 | 0,32077 zł | 320,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28788 zł | 575,76 zł |
| 4 000 | 0,26833 zł | 1 073,32 zł |
| 6 000 | 0,25856 zł | 1 551,36 zł |
| 10 000 | 0,24772 zł | 2 477,20 zł |
| 14 000 | 0,24139 zł | 3 379,46 zł |
| 20 000 | 0,23530 zł | 4 706,00 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

