Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778447M2FLB0 | |
|---|---|
DigiKey Part Number | F1778447M2FLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778447M2FLB0 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778447M2F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447M2F0W0-ND | 7,37933 zł | Parametric Equivalent |
| F1778447M3F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447M3F0W0-ND | 3,99578 zł | Parametric Equivalent |
| F1778447M3FCT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447M3FCT0-ND | 9,13262 zł | Parametric Equivalent |
| F1778447M3FLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447M3FLB0-ND | 3,79583 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,05458 zł | 2 821,83 zł |
| Unit Price without VAT: | 7,05458 zł |
|---|---|
| Unit Price with VAT: | 8,67713 zł |

