F1778433K2FBB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,84888 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,95798 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,30725 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,23677 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,90374 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,72717 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,72717 zł
Datasheet
Image for F1778433K2FBB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778433K2FBB0

DigiKey Part Number
F1778433K2FBB0-ND
Manufacturer
Manufacturer Product Number
F1778433K2FBB0
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1778433K2F0W0Vishay Beyschlag/Draloric/BC Components0F1778433K2F0W0-ND2,84888 złParametric Equivalent
F1778433K2FCB0Vishay Beyschlag/Draloric/BC Components0F1778433K2FCB0-ND5,95798 złParametric Equivalent
F1778433K2FLB0Vishay Beyschlag/Draloric/BC Components0F1778433K2FLB0-ND6,30725 złParametric Equivalent
F339MX243331KF02W0Vishay Beyschlag/Draloric/BC Components0F339MX243331KF02W0-ND5,23677 złParametric Equivalent
F339MX243331KFI2B0Vishay Beyschlag/Draloric/BC Components0F339MX243331KFI2B0-ND4,90374 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
6002,60955 zł1 565,73 zł
Manufacturers Standard Package
Unit Price without VAT:2,60955 zł
Unit Price with VAT:3,20975 zł