Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778422K3FCB0 | |
|---|---|
DigiKey Part Number | F1778422K3FCB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778422K3FCB0 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621224-ND | 6,09280 zł | Parametric Equivalent |
| BFC233624224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624224-ND | 2,83828 zł | Parametric Equivalent |
| BFC233627224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627224-ND | 6,09280 zł | Parametric Equivalent |
| F1778422K2F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422K2F0W0-ND | 5,12853 zł | Parametric Equivalent |
| F1778422K2FBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422K2FBB0-ND | 2,24465 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 6,24954 zł | 2 031,10 zł |
| Unit Price without VAT: | 6,24954 zł |
|---|---|
| Unit Price with VAT: | 7,68693 zł |

