D682Z25Y5VH63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18956 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19962 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19962 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29039 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18956 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18956 zł
Datasheet
6800 pF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D682Z25Y5VH63J5R

DigiKey Part Number
D682Z25Y5VH63J5R-ND
Manufacturer
Manufacturer Product Number
D682Z25Y5VH63J5R
Description
CAP CER 6800PF 100V Y5V RADIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6800 pF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D682Z25Y5VH63L2RVishay Beyschlag/Draloric/BC Components0D682Z25Y5VH63L2R-ND0,18956 złSimilar
D682Z25Z5UH63J5RVishay Beyschlag/Draloric/BC Components0D682Z25Z5UH63J5R-ND0,19962 złSimilar
D682Z25Z5UH65J5RVishay Beyschlag/Draloric/BC Components0D682Z25Z5UH65J5R-ND0,19962 złSimilar
D682Z33Y5VL63J5RVishay Beyschlag/Draloric/BC Components0D682Z33Y5VL63J5R-ND0,29039 złSimilar
D682Z25Y5VH65J5RVishay Beyschlag/Draloric/BC Components0D682Z25Y5VH65J5R-ND0,18956 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
20 0000,18956 zł3 791,20 zł
Unit Price without VAT:0,18956 zł
Unit Price with VAT:0,23316 zł