Parametric Equivalent
Parametric Equivalent

D682M39Z5UL63J5R | |
|---|---|
DigiKey Part Number | D682M39Z5UL63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D682M39Z5UL63J5R |
Description | CAP CER 6800PF 500V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D682M39Z5UL6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D682M39Z5UL6TJ5R-ND | 0,36839 zł | Parametric Equivalent |
| D682M39Z5UL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D682M39Z5UL6UJ5R-ND | 0,36839 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36839 zł | 3 683,90 zł |
| Unit Price without VAT: | 0,36839 zł |
|---|---|
| Unit Price with VAT: | 0,45312 zł |


