
242PC60G | |
|---|---|
DigiKey Part Number | 480-4150-ND |
Manufacturer | |
Manufacturer Product Number | 242PC60G |
Description | SENSOR 60PSIG 1/8"NPT 6V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 7V ~ 16V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style Wire Leads |
Pressure Type Vented Gauge | Maximum Pressure 120PSI (827.37kPa) |
Operating Pressure 60PSI (413.69kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Voltage | Package / Case Module |
Output 1 V ~ 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14 490,31667 zł | 434 709,50 zł |
| Unit Price without VAT: | 14 490,31667 zł |
|---|---|
| Unit Price with VAT: | 17 823,08950 zł |

