Similar

D472K43Y5PL6UJ0R | |
|---|---|
DigiKey Part Number | D472K43Y5PL6UJ0R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D472K43Y5PL6UJ0R |
Description | CAP CER 4700PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K43Y5PL63J7R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K43Y5PL63J7R-ND | 0,35311 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 0,35656 zł | 3 743,88 zł |
| Unit Price without VAT: | 0,35656 zł |
|---|---|
| Unit Price with VAT: | 0,43857 zł |


