D472K43Y5PL6TJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35311 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35897 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35311 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35311 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9 872
Unit Price: 1,54000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35311 zł
Datasheet
4700 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472K43Y5PL6TJ5R

DigiKey Part Number
D472K43Y5PL6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D472K43Y5PL6TJ5R
Description
CAP CER 4700PF 500V Y5P RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D472K43Y5PL63J7RVishay Beyschlag/Draloric/BC Components0D472K43Y5PL63J7R-ND0,35311 złSimilar
D472K43Y5PL63L0RVishay Beyschlag/Draloric/BC Components0D472K43Y5PL63L0R-ND0,35897 złSimilar
D472K43Y5PL63J5RVishay Beyschlag/Draloric/BC Components0D472K43Y5PL63J5R-ND0,35311 złParametric Equivalent
D472K43Y5PL65J5RVishay Beyschlag/Draloric/BC Components0D472K43Y5PL65J5R-ND0,35311 złParametric Equivalent
D472K43Y5PL6UJ5RVishay Beyschlag/Draloric/BC Components9 87256-D472K43Y5PL6UJ5RCT-ND1,54000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35311 zł3 531,10 zł
Unit Price without VAT:0,35311 zł
Unit Price with VAT:0,43433 zł