
MLH010BGB09A | |
|---|---|
DigiKey Part Number | MLH010BGB09A-ND |
Manufacturer | |
Manufacturer Product Number | MLH010BGB09A |
Description | SENSOR GAUGE 0-10 BAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Female - 7/16" (11.11mm) UNF Schrader |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Vented Gauge | Maximum Pressure 435.11PSI (3000kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 025,58720 zł | 25 639,68 zł |
| Unit Price without VAT: | 1 025,58720 zł |
|---|---|
| Unit Price with VAT: | 1 261,47226 zł |


