New at DigiKey
7.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF557K50FKE36

DigiKey Part Number
56-CCF557K50FKE36TR-ND - Tape & Reel (TR)
56-CCF557K50FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF557K50FKE36
Description
CCF-55 7.5K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 165°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 zł0,65 zł
100,41700 zł4,17 zł
250,35040 zł8,76 zł
500,30800 zł15,40 zł
1000,27290 zł27,29 zł
2500,23412 zł58,53 zł
5000,20970 zł104,85 zł
1 0000,18898 zł188,98 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15508 zł775,40 zł
10 0000,14275 zł1 427,50 zł
15 0000,13642 zł2 046,30 zł
25 0000,12925 zł3 231,25 zł
35 0000,12498 zł4 374,30 zł
50 0000,12081 zł6 040,50 zł
60 0000,11881 zł7 128,60 zł
120 0000,11195 zł13 434,00 zł
125 0000,11158 zł13 947,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,65000 zł
Unit Price with VAT:0,79950 zł