
CCF072K70JKE36 | |
|---|---|
DigiKey Part Number | 56-CCF072K70JKE36TR-ND - Tape & Reel (TR) 56-CCF072K70JKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF072K70JKE36 |
Description | CCF-07 2.7K 5% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,41700 zł | 4,17 zł |
| 25 | 0,35040 zł | 8,76 zł |
| 50 | 0,30800 zł | 15,40 zł |
| 100 | 0,27290 zł | 27,29 zł |
| 250 | 0,23412 zł | 58,53 zł |
| 500 | 0,20970 zł | 104,85 zł |
| 1 000 | 0,18898 zł | 188,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15508 zł | 775,40 zł |
| 10 000 | 0,14275 zł | 1 427,50 zł |
| 15 000 | 0,13642 zł | 2 046,30 zł |
| 25 000 | 0,12925 zł | 3 231,25 zł |
| 35 000 | 0,12498 zł | 4 374,30 zł |
| 50 000 | 0,12081 zł | 6 040,50 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

