
BFC241971304 | |
|---|---|
DigiKey Part Number | BC2225-ND |
Manufacturer | |
Manufacturer Product Number | BFC241971304 |
Description | CAP FILM 0.13UF 2% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241971304 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,86141 zł | 8 861,41 zł |
| Unit Price without VAT: | 8,86141 zł |
|---|---|
| Unit Price with VAT: | 10,89953 zł |

