Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238556202 | |
|---|---|
DigiKey Part Number | BFC238556202-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC238556202 |
Description | CAP FILM 2000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550202-ND | 1,59069 zł | Parametric Equivalent |
| BFC238551202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551202-ND | 1,65475 zł | Parametric Equivalent |
| BFC238552202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552202-ND | 1,73574 zł | Parametric Equivalent |
| BFC238554202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554202-ND | 1,61902 zł | Parametric Equivalent |
| MKP385220160JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385220160JD02G0-ND | 1,28396 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,80179 zł | 1 711,70 zł |
| Unit Price without VAT: | 1,80179 zł |
|---|---|
| Unit Price with VAT: | 2,21620 zł |

