Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238551392 | |
|---|---|
DigiKey Part Number | BFC238551392-ND |
Manufacturer | |
Manufacturer Product Number | BFC238551392 |
Description | CAP FILM 3900PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550392-ND | 1,89813 zł | Parametric Equivalent |
| BFC238552392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552392-ND | 2,12954 zł | Parametric Equivalent |
| BFC238554392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554392-ND | 1,99250 zł | Parametric Equivalent |
| BFC238556392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238556392-ND | 2,20983 zł | Parametric Equivalent |
| BFC238560392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560392-ND | 2,64938 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,99250 zł | 1 992,50 zł |
| Unit Price without VAT: | 1,99250 zł |
|---|---|
| Unit Price with VAT: | 2,45078 zł |

