Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238550113 | |
|---|---|
DigiKey Part Number | BFC238550113-ND |
Manufacturer | |
Manufacturer Product Number | BFC238550113 |
Description | CAP FILM 0.011UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238551113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551113-ND | 2,21111 zł | Parametric Equivalent |
| BFC238552113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552113-ND | 2,40009 zł | Parametric Equivalent |
| BFC238554113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554113-ND | 2,21111 zł | Parametric Equivalent |
| MKP385311160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385311160JF02W0-ND | 1,72593 zł | Parametric Equivalent |
| MKP385311160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385311160JFI2B0-ND | 1,56394 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,10730 zł | 2 107,30 zł |
| Unit Price without VAT: | 2,10730 zł |
|---|---|
| Unit Price with VAT: | 2,59198 zł |

