Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238374513 | |
|---|---|
DigiKey Part Number | BFC238374513-ND |
Manufacturer | |
Manufacturer Product Number | BFC238374513 |
Description | CAP FILM 0.051UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.051 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370513 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2046-ND | 31,88090 zł | Parametric Equivalent |
| BFC238371513 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371513-ND | 31,11720 zł | Parametric Equivalent |
| MKP383351250JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383351250JKM2T0-ND | 11,39250 zł | Parametric Equivalent |
| MKP383351250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383351250JKP2T0-ND | 11,68700 zł | Parametric Equivalent |
| MKP385351250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385351250JKI2B0-ND | 11,77420 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,11720 zł | 3 111,72 zł |
| Unit Price without VAT: | 31,11720 zł |
|---|---|
| Unit Price with VAT: | 38,27416 zł |





