BFC238374473 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 28,78560 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 28,01510 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,28870 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,56410 zł
Datasheet
0.047 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238374473

DigiKey Part Number
BFC238374473-ND
Manufacturer
Manufacturer Product Number
BFC238374473
Description
CAP FILM 0.047UF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.709" W (31.00mm x 18.00mm)
Capacitance
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
900V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238370473Vishay Beyschlag/Draloric/BC Components0BC2044-ND28,78560 złParametric Equivalent
BFC238371473Vishay Beyschlag/Draloric/BC Components0BFC238371473-ND28,01510 złParametric Equivalent
MKP383347250JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383347250JKM2T0-ND10,28870 złParametric Equivalent
MKP383347250JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383347250JKP2T0-ND10,56410 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10028,01510 zł2 801,51 zł
Manufacturers Standard Package
Unit Price without VAT:28,01510 zł
Unit Price with VAT:34,45857 zł